Logic
TC7SZU04FU
Toshiba America Electronic Components
Description: IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate

Overview of TC7SZU04FU by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Telecommunications Communication and Networking Automotive

Price & Stock for TC7SZU04FU by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 4476
  • 1 $2.5000
  • 801 $0.8750
  • 1,715 $0.7500
$0.7500 / $2.5000 Buy Now
Quest Components LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 1968
  • 1 $1.5000
  • 287 $0.6250
  • 1,281 $0.5500
$0.5500 / $1.5000 Buy Now

CAD Models for TC7SZU04FU by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC7SZU04FU by Toshiba America Electronic Components

TC7SZU04FU
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SSOP
Package Description
SSOP-5
Pin Count
5
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.012 A
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.25 mm
Want to compare parts?
  1. TC7SZU04FU
    Toshiba America Electronic Components
    IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate
    VS

Alternate Parts for TC7SZU04FU

This table gives cross-reference parts and alternative options found for TC7SZU04FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZU04FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NC7SZU04M5X LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN Texas Instruments TC7SZU04FU vs NC7SZU04M5X
TC7SZU04FU(LTST,JF INVERT GATE Toshiba America Electronic Components TC7SZU04FU vs TC7SZU04FU(LTST,JF
TC7SZU04FU(BRA,F) INVERT GATE Toshiba America Electronic Components TC7SZU04FU vs TC7SZU04FU(BRA,F)
TC7SZU04FU(T5LASAF INVERT GATE Toshiba America Electronic Components TC7SZU04FU vs TC7SZU04FU(T5LASAF
TC7SZU04FU(5LMAA,F INVERT GATE Toshiba America Electronic Components TC7SZU04FU vs TC7SZU04FU(5LMAA,F
NC7SZU04M5 LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN Texas Instruments TC7SZU04FU vs NC7SZU04M5
Part Number Description Manufacturer Compare
TC7SZU04FU(T5LASAF INVERT GATE Toshiba America Electronic Components TC7SZU04FU vs TC7SZU04FU(T5LASAF
NC7SZU04P5X Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation TC7SZU04FU vs NC7SZU04P5X
TC7SZU04FU(LTST,JF INVERT GATE Toshiba America Electronic Components TC7SZU04FU vs TC7SZU04FU(LTST,JF
NC7SZU04P5X_NL Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation TC7SZU04FU vs NC7SZU04P5X_NL
TC7SZU04FU(5LMAA,F INVERT GATE Toshiba America Electronic Components TC7SZU04FU vs TC7SZU04FU(5LMAA,F
NC7SZU04P5 TinyLogic UHS Unbuffered Inverter, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 250/TAPE REEL Fairchild Semiconductor Corporation TC7SZU04FU vs NC7SZU04P5
TC7SZU04FUTE85L IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, SSOP-5, Gate Toshiba America Electronic Components TC7SZU04FU vs TC7SZU04FUTE85L

Related Parts for TC7SZU04FU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7SZU04FU by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7SZU04FU by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC7SZU04FU would you like to use for your alert(s)?
  • Please alert me when TC7SZU04FU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC7SZU04FU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7SZU04FU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC7SZU04FU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7SZU04FU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7SZU04FU by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: