-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHS Series, TC7SZ34FU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7SZ34FU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ34FU
Toshiba America Electronic Components
SHS Series, TC7SZ34FU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TC7SZ34FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ34FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G07DBVT1G | Single Non-Inverting Buffer, Open Drain, 3000-REEL | onsemi | TC7SZ34FU vs MC74VHC1G07DBVT1G |
74AHC1G07GW/G,125 | 74AHC(T)1G07 - Buffer with open-drain output TSSOP 5-Pin | NXP Semiconductors | TC7SZ34FU vs 74AHC1G07GW/G,125 |
MC74VHC1G07DTT1G | Single Non-Inverting Buffer, Open Drain, TSOP-5, 3000-REEL | onsemi | TC7SZ34FU vs MC74VHC1G07DTT1G |
NLV74VHC1G07DTT1G | Single Non-Inverting Buffer, Open Drain, 3000-REEL, Automotive Qualified | onsemi | TC7SZ34FU vs NLV74VHC1G07DTT1G |
74AHC1G07GV-Q100H | 74AHC1G07-Q100 - Buffer with open-drain output@en-us TSOP 5-Pin | Nexperia | TC7SZ34FU vs 74AHC1G07GV-Q100H |
MC74VHC1G07DFT1 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | TC7SZ34FU vs MC74VHC1G07DFT1 |
74AHC1G07GW,118 | 74AHC(T)1G07 - Buffer with open-drain output TSSOP 5-Pin | NXP Semiconductors | TC7SZ34FU vs 74AHC1G07GW,118 |
NLVVHC1G07DFT2G | Single Non-Inverting Buffer, Open Drain, 3000-REEL, Automotive Qualified | onsemi | TC7SZ34FU vs NLVVHC1G07DFT2G |
NLU1GT126CMUTCG | Single Non-Inverting Buffer, TTL-Level, 3000-REEL | onsemi | TC7SZ34FU vs NLU1GT126CMUTCG |
74AHC1G07GW-Q100H | 74AHC1G07-Q100 - Buffer with open-drain output@en-us TSSOP 5-Pin | Nexperia | TC7SZ34FU vs 74AHC1G07GW-Q100H |