There are no models available for this part yet.
Overview of TC7SZ126F,LJ(CT by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TC7SZ126F,LJ(CT by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM0836
|
Newark | Buffer, Sot-25-5, -40 To 125Deg C Rohs Compliant: Yes |Toshiba TC7SZ126F, LJ(CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0820 / $0.3850 | Buy Now | |
DISTI #
83AK1136
|
Newark | Buffer, Sot-25-5, -40 To 125Deg C Rohs Compliant: Yes |Toshiba TC7SZ126F, LJ(CT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0550 / $0.0700 | Buy Now | |
DISTI #
TC7SZ126FLJ(CTCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SMV Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2362 In Stock |
|
$0.0461 / $0.3800 | Buy Now | |
DISTI #
TC7SZ126F,LJ(CT
|
Avnet Americas | Buffer 1-CH 3-State CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7SZ126F,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 228000 |
|
$0.0437 | Buy Now | |
DISTI #
757-TC7SZ126FLJCT
|
Mouser Electronics | Buffers & Line Drivers SMV L-MOS(SHS) RoHS: Compliant | 8864 |
|
$0.0430 / $0.3800 | Buy Now | |
DISTI #
66462666
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SMV T/R RoHS: Compliant Min Qty: 193 Package Multiple: 1 | Americas - 2200 |
|
$0.0975 / $0.1625 | Buy Now | |
DISTI #
C1S751201074580
|
Chip1Stop | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SMV T/R RoHS: Compliant Container: Cut Tape | 2200 |
|
$0.0780 / $0.1740 | Buy Now | |
DISTI #
TC7SZ126F,LJ(CT
|
EBV Elektronik | Buffer 1-CH 3-State CMOS 5-Pin SSOP (Alt: TC7SZ126F,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 15000 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.0627 / $0.0677 | Buy Now |
CAD Models for TC7SZ126F,LJ(CT by Toshiba America Electronic Components
Part Data Attributes for TC7SZ126F,LJ(CT by Toshiba America Electronic Components
TC7SZ126F,LJ(CT
Toshiba America Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Toshiba
|
Want to compare parts?
-
TC7SZ126F,LJ(CTToshiba America Electronic ComponentsVS
-