Part Details for TC7SZ125F by Toshiba America Electronic Components
Overview of TC7SZ125F by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7SZ125F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Buffer, CMOS, 6 Pin, Plastic, TSOP | 1444 |
|
$1.1250 / $3.0000 | Buy Now |
Part Details for TC7SZ125F
TC7SZ125F CAD Models
TC7SZ125F Part Data Attributes:
|
TC7SZ125F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ125F
Toshiba America Electronic Components
IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for TC7SZ125F
This table gives cross-reference parts and alternative options found for TC7SZ125F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ125F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G125DBVTG4 | Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125 | Texas Instruments | TC7SZ125F vs 74LVC1G125DBVTG4 |
TC7SZ125FTE85L | IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7SZ125F vs TC7SZ125FTE85L |
NC7SZ125M5X | TinyLogic UHS Buffer with 3-STATE Output, 3000-REEL | onsemi | TC7SZ125F vs NC7SZ125M5X |
TC7SZ125F(TE85L,JF) | IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7SZ125F vs TC7SZ125F(TE85L,JF) |
NC7SZ125M5X-L22090 | TinyLogic UHS Buffer with 3-STATE Output, 3000-REEL | onsemi | TC7SZ125F vs NC7SZ125M5X-L22090 |
NC7SZ125M5 | TinyLogic UHS Buffer with 3-STATE Output, 250-REEL | onsemi | TC7SZ125F vs NC7SZ125M5 |
74LVC1G125GV | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | TC7SZ125F vs 74LVC1G125GV |
TC7SZ125F(T5L,F,T) | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.95 MM PITCH, ROHS COMPLIANT, PLASTIC, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7SZ125F vs TC7SZ125F(T5L,F,T) |
MC74VHC1G125DBVT1G | Single Non-Inverting Buffer, 3-State, 3000-REEL | onsemi | TC7SZ125F vs MC74VHC1G125DBVT1G |
NL17SZ125DTT1G | Single Non-Inverting Buffer, 3-State, TSOP-5, 3000-REEL | onsemi | TC7SZ125F vs NL17SZ125DTT1G |