-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8222
|
Newark | And Gate, 2I/P, -40 To 125Deg C Rohs Compliant: Yes |Toshiba TC7SZ08FE, LJ(CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0790 / $0.3740 | Buy Now |
DISTI #
TC7SZ08FELJ(CTCT-ND
|
DigiKey | IC GATE AND 1CH 2-INP ESV Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1757 In Stock |
|
$0.0414 / $0.3500 | Buy Now |
DISTI #
TC7SZ08FE,LJ(CT
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SON - Tape and Reel (Alt: TC7SZ08FE,LJ(CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0505 | Buy Now |
DISTI #
757-TC7SZ08FELJCT
|
Mouser Electronics | Logic Gates ESV L-MOS(SHS) RoHS: Compliant | 0 |
|
$0.0420 / $0.3500 | Order Now |
DISTI #
69058636
|
Verical | AND Gate 1-Element 2-IN CMOS 5-Pin ESV T/R RoHS: Compliant Min Qty: 269 Package Multiple: 1 Date Code: 2303 | Americas - 13855 |
|
$0.0827 / $0.1164 | Buy Now |
DISTI #
30605908
|
Verical | AND Gate 1-Element 2-IN CMOS 5-Pin ESV T/R RoHS: Compliant Min Qty: 269 Package Multiple: 1 | Americas - 929 |
|
$0.0995 / $0.1164 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2600 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | 2080 |
|
$0.1500 / $1.0000 | Buy Now | |
DISTI #
TC7SZ08FE,LJ(CT
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SON - Tape and Reel (Alt: TC7SZ08FE,LJ(CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0505 | Buy Now |
|
CHIPMALL.COM LIMITED | 1.65V~5.5V 2uA 1 3.6ns@5V,50pF AND Gate SOT-553 Gates ROHS | 985 |
|
$0.1108 / $0.1168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7SZ08FE,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ08FE,LJ(CT
Toshiba America Electronic Components
LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | VSOF, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 9.8 ns | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |