Part Details for TC7SZ07FU,LJ(CB by Toshiba America Electronic Components
Overview of TC7SZ07FU,LJ(CB by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for TC7SZ07FU,LJ(CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65127907
|
Verical | TC7SZ07FU,LJ(CB Min Qty: 532 Package Multiple: 1 Date Code: 2201 | Americas - 1564 |
|
$0.1374 / $0.1420 | Buy Now |
|
Quest Components | 1251 |
|
$0.1620 / $0.5400 | Buy Now | |
|
CHIPMALL.COM LIMITED | 1564 |
|
$0.0923 / $0.1422 | Buy Now |
Part Details for TC7SZ07FU,LJ(CB
TC7SZ07FU,LJ(CB CAD Models
TC7SZ07FU,LJ(CB Part Data Attributes
|
TC7SZ07FU,LJ(CB
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ07FU,LJ(CB
Toshiba America Electronic Components
Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-353, 5 PIN | |
Reach Compliance Code | compliant | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |