-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7462
|
Newark | Inverter, Aec-Q100, Single, Usv-5 Rohs Compliant: Yes |Toshiba TC7SZ04FU, LJ(CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12185 |
|
$0.0730 / $0.3430 | Buy Now |
DISTI #
TC7SZ04FULJ(CTCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP 5SSOP Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12458 In Stock |
|
$0.0376 / $0.3200 | Buy Now |
DISTI #
TC7SZ04FU,LJ(CT
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7SZ04FU,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 330000 |
|
$0.0331 / $0.0355 | Buy Now |
DISTI #
TC7SZ04FU,LJ(CT
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7SZ04FU,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0435 / $0.0555 | Buy Now |
DISTI #
757-TC7SZ04FULJ(CT
|
Mouser Electronics | Inverters L-MOS INVERTER RoHS: Compliant | 11449 |
|
$0.0370 / $0.3200 | Buy Now |
DISTI #
80576691
|
Verical | Inverter 1-Element CMOS Automotive AEC-Q100 5-Pin USV T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2414 | Americas - 15000 |
|
$0.0719 | Buy Now |
DISTI #
78981974
|
Verical | Inverter 1-Element CMOS Automotive AEC-Q100 5-Pin USV T/R RoHS: Compliant Min Qty: 177 Package Multiple: 1 Date Code: 2336 | Americas - 14627 |
|
$0.0595 / $0.0886 | Buy Now |
|
Quest Components | 80 |
|
$0.1050 / $0.2100 | Buy Now | |
DISTI #
TC7SZ04FU,LJ(CT
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7SZ04FU,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 330000 |
|
$0.0331 / $0.0355 | Buy Now |
DISTI #
TC7SZ04FU,LJ(CT
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7SZ04FU,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0435 / $0.0555 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7SZ04FU,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ04FU,LJ(CT
Toshiba America Electronic Components
LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TC7SZ04FU,LJ(CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ04FU,LJ(CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL17SZ06P5T5G | Inverter | onsemi | TC7SZ04FU,LJ(CT vs NL17SZ06P5T5G |
SN74AUP1T14DCKR | Low Power, 1.8/2.5/3.3-V In, 3.3-V CMOS Out Single Schmitt-Trigger Inverter Gate 5-SC70 -40 to 85 | Texas Instruments | TC7SZ04FU,LJ(CT vs SN74AUP1T14DCKR |
NL17SZ05P5T5G | Single Open Drain Inverter, SOT-953 1x0.8, 0.35P, 8000-REEL | onsemi | TC7SZ04FU,LJ(CT vs NL17SZ05P5T5G |
TC7SZ04AFE | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.50 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | TC7SZ04FU,LJ(CT vs TC7SZ04AFE |
NL17SZ05P5T5G-L22088 | Inverter, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5 | onsemi | TC7SZ04FU,LJ(CT vs NL17SZ05P5T5G-L22088 |
NL17SZ06P5T5G-L22088 | Inverter | onsemi | TC7SZ04FU,LJ(CT vs NL17SZ06P5T5G-L22088 |
TC7SZ05FU | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7SZ04FU,LJ(CT vs TC7SZ05FU |
SN74AUP1T04DCKR | Low Power, 1.8/2.5/3.3-V Input, 3.3-V CMOS Output, Single Inverter Gate 5-SC70 -40 to 85 | Texas Instruments | TC7SZ04FU,LJ(CT vs SN74AUP1T04DCKR |
SN74AUP1T14DCKT | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, 2 X 2.10 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SC-70, 5 PIN | Texas Instruments | TC7SZ04FU,LJ(CT vs SN74AUP1T14DCKT |