Part Details for TC7SZ04FE by Toshiba America Electronic Components
Overview of TC7SZ04FE by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Part Details for TC7SZ04FE
TC7SZ04FE CAD Models
TC7SZ04FE Part Data Attributes:
|
TC7SZ04FE
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ04FE
Toshiba America Electronic Components
IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 0.50 MM PITCH, PLASTIC, SON-5, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SON | |
Package Description | VSOF, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
Alternate Parts for TC7SZ04FE
This table gives cross-reference parts and alternative options found for TC7SZ04FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ04FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74LVC1G04G-AL5-R | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, HALOGEN FREE, SOT-353, 5 PIN | Unisonic Technologies Co Ltd | TC7SZ04FE vs U74LVC1G04G-AL5-R |
TC7SZ04AFS | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | TC7SZ04FE vs TC7SZ04AFS |
U74LVC1G06G-AL5-R | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-353, 5 PIN | Unisonic Technologies Co Ltd | TC7SZ04FE vs U74LVC1G06G-AL5-R |
U74LVC1G06L-AE5-R | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-23, 5 PIN | Unisonic Technologies Co Ltd | TC7SZ04FE vs U74LVC1G06L-AE5-R |
U74LVC1G04G-AF5-R | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, HALOGEN FREE, MO-178, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | TC7SZ04FE vs U74LVC1G04G-AF5-R |
PI74STX1G14TX | Inverter, STX Series, 1-Func, 1-Input, PDSO5, SOT-23, 5 PIN | Pericom Semiconductor Corporation | TC7SZ04FE vs PI74STX1G14TX |
U74LVC1G06G-AE5-R | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-23, 5 PIN | Unisonic Technologies Co Ltd | TC7SZ04FE vs U74LVC1G06G-AE5-R |
TC7SZU04AFS | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | TC7SZ04FE vs TC7SZU04AFS |
U74LVC1G04L-AF5-R | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, LEAD FREE, MO-178, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | TC7SZ04FE vs U74LVC1G04L-AF5-R |
74LVC1G06GW,115 | 74LVC1G06 - inverter with open-drain output TSSOP 5-Pin | NXP Semiconductors | TC7SZ04FE vs 74LVC1G06GW,115 |