-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7SZ04F,LJ(CT by Toshiba America Electronic Components is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC7SZ04FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Inverter, SOT-353 (USV), -40 to 125 degC | |
TC7SZ04F | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Inverter, SOT-25 (SMV), -40 to 125 degC | |
TC7SZ04FE | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Inverter, SOT-553 (ESV), -40 to 125 degC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8219
|
Newark | Inverter, 1I/P, -40 To 125Deg C Rohs Compliant: Yes |Toshiba TC7SZ04F, LJ(CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23775 |
|
$0.0780 / $0.3640 | Buy Now |
DISTI #
TC7SZ04FLJ(CTCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SMV Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21761 In Stock |
|
$0.0413 / $0.3600 | Buy Now |
DISTI #
TC7SZ04F,LJ(CT
|
Avnet Americas | Inverter, Single, 1 Input, 5 Pins, SSOP - Tape and Reel (Alt: TC7SZ04F,LJ(CT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel |
180000 |
|
$0.0275 | Buy Now |
DISTI #
757-TC7SZ04FLJ(CT
|
Mouser Electronics | Inverters L-MOS INVERTER RoHS: Compliant | 101348 |
|
$0.0420 / $0.3300 | Buy Now |
DISTI #
TC7SZ04F,LJ(CT
|
EBV Elektronik | Inverter Single 1 Input 5 Pins SSOP (Alt: TC7SZ04F,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7SZ04F,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ04F,LJ(CT
Toshiba America Electronic Components
LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SSOP-5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TC7SZ04F,LJ(CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ04F,LJ(CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NL17SZ06P5T5G | onsemi | Check for Price | Inverter | TC7SZ04F,LJ(CT vs NL17SZ06P5T5G |
SN74AUP1T14DCKR | Texas Instruments | $0.1072 | Low Power, 1.8/2.5/3.3-V In, 3.3-V CMOS Out Single Schmitt-Trigger Inverter Gate 5-SC70 -40 to 85 | TC7SZ04F,LJ(CT vs SN74AUP1T14DCKR |
NL17SZ05P5T5G | onsemi | Check for Price | Single Open Drain Inverter, SOT-953 1x0.8, 0.35P, 8000-REEL | TC7SZ04F,LJ(CT vs NL17SZ05P5T5G |
SN74AUP1T14DCKT | Texas Instruments | Check for Price | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, 2 X 2.10 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SC-70, 5 PIN | TC7SZ04F,LJ(CT vs SN74AUP1T14DCKT |
TC7SZ05FU(TE85L) | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | TC7SZ04F,LJ(CT vs TC7SZ05FU(TE85L) |
TC7SZ04FU,LJ(CT | Toshiba America Electronic Components | $0.0998 | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | TC7SZ04F,LJ(CT vs TC7SZ04FU,LJ(CT |
SN74AUP1T04DCKT | Texas Instruments | Check for Price | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, 2 X 2.10 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SC-70, 5 PIN | TC7SZ04F,LJ(CT vs SN74AUP1T04DCKT |
TC7SZ04AFETE85L | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.50 MM PITCH, PLASTIC, SON-5, Gate | TC7SZ04F,LJ(CT vs TC7SZ04AFETE85L |
SN74AUP1T04DCKR | Texas Instruments | $0.1072 | Low Power, 1.8/2.5/3.3-V Input, 3.3-V CMOS Output, Single Inverter Gate 5-SC70 -40 to 85 | TC7SZ04F,LJ(CT vs SN74AUP1T04DCKR |
NL17SZ05P5T5G-L22088 | onsemi | Check for Price | Inverter, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5 | TC7SZ04F,LJ(CT vs NL17SZ05P5T5G-L22088 |