Part Details for TC7SZ04AFS,L3J by Toshiba America Electronic Components
Overview of TC7SZ04AFS,L3J by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for TC7SZ04AFS,L3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TC7SZ04AFS,L3JCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP FSV Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9612 In Stock |
|
$0.0459 / $0.3800 | Buy Now |
DISTI #
TC7SZ04AFS,L3J
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SON Embossed T/R - Tape and Reel (Alt: TC7SZ04AFS,L3J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0522 / $0.0666 | Buy Now |
DISTI #
757-TC7SZ04AFSL3J
|
Mouser Electronics | Inverters L-MOS LOGIC (SHS) RoHS: Compliant | 6990 |
|
$0.0450 / $0.3800 | Buy Now |
DISTI #
TC7SZ04AFS,L3J
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SON Embossed T/R - Tape and Reel (Alt: TC7SZ04AFS,L3J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0522 / $0.0666 | Buy Now |
Part Details for TC7SZ04AFS,L3J
TC7SZ04AFS,L3J CAD Models
TC7SZ04AFS,L3J Part Data Attributes:
|
TC7SZ04AFS,L3J
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ04AFS,L3J
Toshiba America Electronic Components
Inverter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL5/6,.03,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 9.8 ns | |
Propagation Delay (tpd) | 9.8 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.8 mm |