Part Details for TC7SHU04FU(T5L,JF) by Toshiba America Electronic Components
Results Overview of TC7SHU04FU(T5L,JF) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7SHU04FU(T5L,JF) Information
TC7SHU04FU(T5L,JF) by Toshiba America Electronic Components is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC7SHU04FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Inverter (Unbuffer), SOT-353 (USV), -40 to 125 degC |
Price & Stock for TC7SHU04FU(T5L,JF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC7SHU04FU(T5L,JF)
|
Avnet Americas | X34 Pb-F USV L-MOS LOGIC (VHS) - Tape and Reel (Alt: TC7SHU04FU(T5L,JF)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for TC7SHU04FU(T5L,JF)
TC7SHU04FU(T5L,JF) CAD Models
TC7SHU04FU(T5L,JF) Part Data Attributes
|
TC7SHU04FU(T5L,JF)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SHU04FU(T5L,JF)
Toshiba America Electronic Components
X34 PB-F USV L-MOS LOGIC (VHS)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-353, 5 PIN | |
Reach Compliance Code | unknown | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 13 ns | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for TC7SHU04FU(T5L,JF)
This table gives cross-reference parts and alternative options found for TC7SHU04FU(T5L,JF). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SHU04FU(T5L,JF), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935298481125 | Nexperia | Check for Price | IC INVERT SCHMITT TRIGGER 5TSSOP | TC7SHU04FU(T5L,JF) vs 935298481125 |