-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,LOGIC GATE,2-INPUT XOR,CMOS,TSOP,5PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1122
|
Newark | Xor Gate, 2 I/P, Sot-25-5 Rohs Compliant: Yes |Toshiba TC7SH86F, LJ(CT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0620 / $0.0790 | Buy Now |
DISTI #
01AM0822
|
Newark | Xor Gate, 2 I/P, Sot-25-5 Rohs Compliant: Yes |Toshiba TC7SH86F, LJ(CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0960 / $0.4470 | Buy Now |
DISTI #
TC7SH86FLJ(CTCT-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SMV Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7733 In Stock |
|
$0.0502 / $0.4200 | Buy Now |
DISTI #
TC7SH86F,LJ(CT
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7SH86F,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0442 / $0.0474 | Buy Now |
DISTI #
757-TC7SH86FLJCT
|
Mouser Electronics | Logic Gates Single Exclusive-OR Gate RoHS: Compliant | 5524 |
|
$0.0500 / $0.3800 | Buy Now |
DISTI #
TC7SH86F,LJ(CT
|
Avnet Asia | XOR Gate 1-Element 2-IN CMOS 5-Pin SSOP (Alt: TC7SH86F,LJ(CT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TC7SH86F,LJ(CT
|
EBV Elektronik | XOR Gate 1-Element 2-IN CMOS 5-Pin SSOP (Alt: TC7SH86F,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0806 / $0.0871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7SH86F,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SH86F,LJ(CT
Toshiba America Electronic Components
IC,LOGIC GATE,2-INPUT XOR,CMOS,TSOP,5PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G5 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 16.5 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |