Part Details for TC7SH32FU by Toshiba America Electronic Components
Overview of TC7SH32FU by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for TC7SH32FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 23 | 9000 |
|
$0.0338 / $0.2250 | Buy Now |
|
Quest Components | OR GATE, HC/UH SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 700 |
|
$0.0594 / $0.1320 | Buy Now |
|
Quest Components | OR GATE, HC/UH SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 7200 |
|
$0.0450 / $0.3000 | Buy Now |
|
Velocity Electronics | Our Stock | 7998 |
|
RFQ | |
|
Chip1Cloud | IC GATE OR 1CH 2-INP USV | 1316479 |
|
RFQ | |
|
Sense Electronic Company Limited | SO70-5 | 20715 |
|
RFQ |
Part Details for TC7SH32FU
TC7SH32FU CAD Models
TC7SH32FU Part Data Attributes:
|
TC7SH32FU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SH32FU
Toshiba America Electronic Components
IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for TC7SH32FU
This table gives cross-reference parts and alternative options found for TC7SH32FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SH32FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC1G32GW,165 | 74HC1G32; 74HCT1G32 - 2-input OR gate@en-us TSSOP 5-Pin | Nexperia | TC7SH32FU vs 74HC1G32GW,165 |
74HC1G32GW | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT-353, SC-88A, TSSOP-5, Gate | NXP Semiconductors | TC7SH32FU vs 74HC1G32GW |
MC74VHC1G32DFT2 | AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | TC7SH32FU vs MC74VHC1G32DFT2 |
74HC1G32GW | OR Gate | Nexperia | TC7SH32FU vs 74HC1G32GW |
MC74VHC1G32DFT4 | AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | TC7SH32FU vs MC74VHC1G32DFT4 |
TC7S32FU(TE85L,F) | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7SH32FU vs TC7S32FU(TE85L,F) |
MC74VHC1G32DFT2G | Single 2-Input OR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | TC7SH32FU vs MC74VHC1G32DFT2G |
MC74VHC1G32EDFT2G | OR Gate | onsemi | TC7SH32FU vs MC74VHC1G32EDFT2G |
74AHC1G32GW,165 | 74AHC(T)1G32 - 2-input OR gate TSSOP 5-Pin | NXP Semiconductors | TC7SH32FU vs 74AHC1G32GW,165 |
MC74VHC1G32DFT1 | AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | TC7SH32FU vs MC74VHC1G32DFT1 |