Part Details for TC7SH04FU,LJ(CT by Toshiba America Electronic Components
Overview of TC7SH04FU,LJ(CT by Toshiba America Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7SH04FU,LJ(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8212
|
Newark | Inverter, 1I/P, -40 To 125Deg C Rohs Compliant: Yes |Toshiba TC7SH04FU, LJ(CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17854 |
|
$0.0610 / $0.3120 | Buy Now |
DISTI #
TC7SH04FULJ(CTCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP 5SSOP Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40099 In Stock |
|
$0.0288 / $0.2800 | Buy Now |
DISTI #
TC7SH04FU,LJ(CT
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7SH04FU,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0311 / $0.0352 | Buy Now |
DISTI #
757-TC7SH04FULJ(CT
|
Mouser Electronics | Inverters L-MOS INVERTER RoHS: Compliant | 9413 |
|
$0.0300 / $0.2800 | Buy Now |
DISTI #
73542937
|
Verical | Inverter 1-Element CMOS Automotive AEC-Q100 5-Pin USV T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 2311 | Americas - 3723 |
|
$0.0551 / $0.0814 | Buy Now |
DISTI #
69067559
|
Verical | Inverter 1-Element CMOS Automotive AEC-Q100 5-Pin USV T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 2311 | Americas - 3258 |
|
$0.0551 / $0.0814 | Buy Now |
DISTI #
TC7SH04FU,LJ(CT
|
Avnet Asia | Inverter 1-Element CMOS 5-Pin SSOP (Alt: TC7SH04FU,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201082066
|
Chip1Stop | Gates, Inverter RoHS: Compliant Container: Cut Tape | 3723 |
|
$0.0441 / $0.1300 | Buy Now |
DISTI #
C1S751201047081
|
Chip1Stop | Gates, Inverter RoHS: Compliant Container: Cut Tape | 3258 |
|
$0.0441 / $0.1300 | Buy Now |
DISTI #
TC7SH04FU,LJ(CT
|
EBV Elektronik | Inverter 1-Element CMOS 5-Pin SSOP (Alt: TC7SH04FU,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC7SH04FU,LJ(CT
TC7SH04FU,LJ(CT CAD Models
TC7SH04FU,LJ(CT Part Data Attributes
|
TC7SH04FU,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SH04FU,LJ(CT
Toshiba America Electronic Components
LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.25 mm |
Alternate Parts for TC7SH04FU,LJ(CT
This table gives cross-reference parts and alternative options found for TC7SH04FU,LJ(CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SH04FU,LJ(CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7SH04FTE85L | Toshiba America Electronic Components | Check for Price | Inverter 1-Element CMOS 5-Pin SSOP T/R | TC7SH04FU,LJ(CT vs TC7SH04FTE85L |
TC7SET04FU,LJ(CT | Toshiba America Electronic Components | $0.1103 | AHCT/VHCT/VT SERIES, 1-INPUT INVERT GATE, PDSO5 | TC7SH04FU,LJ(CT vs TC7SET04FU,LJ(CT |
TC7SET04FU(T5L,JF) | Toshiba America Electronic Components | Check for Price | IC AHCT/VHCT/VT SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | TC7SH04FU,LJ(CT vs TC7SET04FU(T5L,JF) |
MC74VHC1GU04DF1G | onsemi | Check for Price | Unbuffered Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL | TC7SH04FU,LJ(CT vs MC74VHC1GU04DF1G |
935266680125 | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | TC7SH04FU,LJ(CT vs 935266680125 |
TC7SET04F(T5LCANOF | Toshiba America Electronic Components | Check for Price | INVERT GATE | TC7SH04FU,LJ(CT vs TC7SET04F(T5LCANOF |
74AHCT1G14GW,118 | NXP Semiconductors | Check for Price | 74AHC(T)1G14 - Inverting Schmitt trigger TSSOP 5-Pin | TC7SH04FU,LJ(CT vs 74AHCT1G14GW,118 |
74LVC1G06GW-G | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | TC7SH04FU,LJ(CT vs 74LVC1G06GW-G |
SN74AHCT1G14DCK3 | Texas Instruments | $0.1608 | Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | TC7SH04FU,LJ(CT vs SN74AHCT1G14DCK3 |
TC7SZ05F(T5LTST,JF | Toshiba America Electronic Components | Check for Price | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | TC7SH04FU,LJ(CT vs TC7SZ05F(T5LTST,JF |