Part Details for TC7SG86FE by Toshiba America Electronic Components
Overview of TC7SG86FE by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for TC7SG86FE
TC7SG86FE CAD Models
TC7SG86FE Part Data Attributes:
|
TC7SG86FE
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SG86FE
Toshiba America Electronic Components
IC LVP SERIES, 2-INPUT XOR GATE, PDSO5, 0.50 MM PITCH, PLASTIC, SON-5, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SON | |
Package Description | VSOF, FL6,.047,20 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Family | LVP | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.0003 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Prop. Delay@Nom-Sup | 59.4 ns | |
Propagation Delay (tpd) | 59.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
Alternate Parts for TC7SG86FE
This table gives cross-reference parts and alternative options found for TC7SG86FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SG86FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SG86AFS | IC LVP SERIES, 2-INPUT XOR GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | TC7SG86FE vs TC7SG86AFS |