Part Details for TC7SG32AFS by Toshiba America Electronic Components
Overview of TC7SG32AFS by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TC7SG32AFS
TC7SG32AFS CAD Models
TC7SG32AFS Part Data Attributes
|
TC7SG32AFS
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SG32AFS
Toshiba America Electronic Components
IC LVP SERIES, 2-INPUT OR GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SON | |
Package Description | VSOF, FL6,.03,14 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVP | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0003 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.03,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Prop. Delay@Nom-Sup | 56 ns | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Width | 0.8 mm |