TC7SG07AFS(TPL3)
Description: IC,LOGIC GATE,BUFFER,CMOS,FP,6PIN,PLASTIC

Overview of TC7SG07AFS(TPL3) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for TC7SG07AFS(TPL3) by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Rochester Electronics TC7SG07AFS - CMOS Digital Integrated Circuit Silicon Monolithic Non-Inverter (Open Drain) RoHS: Not Compliant Status: Obsolete Min Qty: 1 10000
  • 1 $0.0850
  • 25 $0.0833
  • 100 $0.0799
  • 500 $0.0765
  • 1,000 $0.0723
$0.0723 / $0.0850 Buy Now

CAD Models for TC7SG07AFS(TPL3) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC7SG07AFS(TPL3) by Toshiba America Electronic Components

TC7SG07AFS(TPL3)
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
DFP, FL6,.03,14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
LVP
JESD-30 Code
R-PDFP-F6
Load Capacitance (CL)
30 pF
Logic IC Type
BUFFER
Max I(ol)
0.0003 A
Number of Functions
1
Number of Inputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
DFP
Package Equivalence Code
FL6,.03,14
Package Shape
RECTANGULAR
Package Style
FLATPACK
Packing Method
TR
Prop. Delay@Nom-Sup
26.7 ns
Propagation Delay (tpd)
26.7 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.9 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
FLAT
Terminal Pitch
0.35 mm
Terminal Position
DUAL
Want to compare parts?
  1. TC7SG07AFS(TPL3)
    Toshiba America Electronic Components
    IC,LOGIC GATE,BUFFER,CMOS,FP,6PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7SG07AFS(TPL3) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7SG07AFS(TPL3) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC7SG07AFS(TPL3) would you like to use for your alert(s)?
  • Please alert me when TC7SG07AFS(TPL3) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC7SG07AFS(TPL3) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7SG07AFS(TPL3) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC7SG07AFS(TPL3) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7SG07AFS(TPL3).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7SG07AFS(TPL3) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: