Part Details for TC7SG05FE by Toshiba America Electronic Components
Overview of TC7SG05FE by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for TC7SG05FE
TC7SG05FE CAD Models
TC7SG05FE Part Data Attributes:
|
TC7SG05FE
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SG05FE
Toshiba America Electronic Components
IC INVERT GATE, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SON | |
Package Description | VSOF, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVP | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Propagation Delay (tpd) | 26.7 ns | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
Alternate Parts for TC7SG05FE
This table gives cross-reference parts and alternative options found for TC7SG05FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SG05FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G04FW4-7 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, GREEN, DFN-6 | Diodes Incorporated | TC7SG05FE vs 74AUP1G04FW4-7 |
74AUP1G06FS3-7 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO4, 0.80 X 0.80 MM, GREEN, DFN-4 | Diodes Incorporated | TC7SG05FE vs 74AUP1G06FS3-7 |
74AUP1G06FZ4-7 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1.40 X 1 MM, GREEN, DFN-6 | Diodes Incorporated | TC7SG05FE vs 74AUP1G06FZ4-7 |
74AUP1G04FS3-7 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO4, 0.80 X 0.80 MM, GREEN, DFN-4 | Diodes Incorporated | TC7SG05FE vs 74AUP1G04FS3-7 |
TC7SG05AFS | IC INVERT GATE, Gate | Toshiba America Electronic Components | TC7SG05FE vs TC7SG05AFS |
74AUP1G04FZ4-7 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1.40 X 1 MM, GREEN, DFN-6 | Diodes Incorporated | TC7SG05FE vs 74AUP1G04FZ4-7 |
NL17SG04CMUTCG | Single Inverter, 3000-REEL | onsemi | TC7SG05FE vs NL17SG04CMUTCG |
NL17SG04AMUTCG | Single Inverter, 3000-REEL, Automotive Qualified | onsemi | TC7SG05FE vs NL17SG04AMUTCG |
74AUP1G14FZ4-7 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1.40 X 1 MM, GREEN, DFN-6 | Diodes Incorporated | TC7SG05FE vs 74AUP1G14FZ4-7 |
74AUP1G06FW4-7 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, GREEN, DFN-6 | Diodes Incorporated | TC7SG05FE vs 74AUP1G06FW4-7 |