Part Details for TC7SET02FUTE85L by Toshiba America Electronic Components
Overview of TC7SET02FUTE85L by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Part Details for TC7SET02FUTE85L
TC7SET02FUTE85L CAD Models
TC7SET02FUTE85L Part Data Attributes
|
TC7SET02FUTE85L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SET02FUTE85L
Toshiba America Electronic Components
IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, SSOP-5, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 10.3 ns | |
Propagation Delay (tpd) | 10.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for TC7SET02FUTE85L
This table gives cross-reference parts and alternative options found for TC7SET02FUTE85L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SET02FUTE85L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935262751125 | IC AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | TC7SET02FUTE85L vs 935262751125 |
74AHCT1G02DCKRE4 | Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85 | Texas Instruments | TC7SET02FUTE85L vs 74AHCT1G02DCKRE4 |
74AHCT1G02GW,125 | 74AHC(T)1G02 - 2-input NOR gate TSSOP 5-Pin | NXP Semiconductors | TC7SET02FUTE85L vs 74AHCT1G02GW,125 |
935262751115 | AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | TC7SET02FUTE85L vs 935262751115 |
74AHCT1G02DCKTG4 | AHCT/VHCT/VT SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | TC7SET02FUTE85L vs 74AHCT1G02DCKTG4 |
NC7ST02P5 | TinyLogic HST 2-Input NOR Gate, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 250/TAPE REEL | Fairchild Semiconductor Corporation | TC7SET02FUTE85L vs NC7ST02P5 |
M74VHC1GT02DFT2G | Single 2-Input NOR Gate TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | TC7SET02FUTE85L vs M74VHC1GT02DFT2G |
TC7SET02FU | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7SET02FUTE85L vs TC7SET02FU |
935271651125 | IC AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate | NXP Semiconductors | TC7SET02FUTE85L vs 935271651125 |
SN74AHCT1G02DCK | AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | TC7SET02FUTE85L vs SN74AHCT1G02DCK |