Part Details for TC7SET00F by Toshiba America Electronic Components
Overview of TC7SET00F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7SET00F
TC7SET00F CAD Models
TC7SET00F Part Data Attributes:
|
TC7SET00F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SET00F
Toshiba America Electronic Components
IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 10.3 ns | |
Propagation Delay (tpd) | 10.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for TC7SET00F
This table gives cross-reference parts and alternative options found for TC7SET00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SET00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SET00FTE85L | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | TC7SET00F vs TC7SET00FTE85L |
74AHCT1G00DBVTG4 | Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | TC7SET00F vs 74AHCT1G00DBVTG4 |
NC7ST00M5X | TinyLogic HST 2-Input NAND Gate, 3000-REEL | onsemi | TC7SET00F vs NC7ST00M5X |
NC7ST00M5X | NAND Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TC7SET00F vs NC7ST00M5X |
74AHCT1G00DBVRE4 | Single 2-Input Positive-NAND Gate 5-SOT-23 -40 to 125 | Texas Instruments | TC7SET00F vs 74AHCT1G00DBVRE4 |
NC7ST00M5_NL | NAND Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TC7SET00F vs NC7ST00M5_NL |
SN74AHCT1G00DBVT | Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | TC7SET00F vs SN74AHCT1G00DBVT |
NC7ST00M5 | NAND Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TC7SET00F vs NC7ST00M5 |
NC7ST00M5 | TinyLogic HST 2-Input NAND Gate, 250-REEL | onsemi | TC7SET00F vs NC7ST00M5 |
74AHCT1G00DBVTE4 | Single 2-Input Positive-NAND Gate 5-SOT-23 -40 to 85 | Texas Instruments | TC7SET00F vs 74AHCT1G00DBVTE4 |