Part Details for TC7SET00F(TE85L,JF by Toshiba America Electronic Components
Overview of TC7SET00F(TE85L,JF by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7SET00F(TE85L,JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-TC7SET00FTE85LJF
|
Mouser Electronics | Logic Gates 2 Input NAND Gate 4.2ns VCC 5V 15pF RoHS: Compliant | 0 |
|
$0.0560 / $0.3700 | Order Now |
|
Quest Components | 3008 |
|
$0.4165 / $1.1900 | Buy Now |
Part Details for TC7SET00F(TE85L,JF
TC7SET00F(TE85L,JF CAD Models
TC7SET00F(TE85L,JF Part Data Attributes:
|
TC7SET00F(TE85L,JF
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TC7SET00F(TE85L,JF
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |