-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MULTIPLEXER AND DEMUX/DECODER, PDSO6, PLASTIC, 0.65 MM PITCH, SSOP-6, Multiplexer/Demultiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 30350 |
|
RFQ | ||
|
Win Source Electronics | 30350 |
|
$0.0680 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7SB3157CFU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SB3157CFU
Toshiba America Electronic Components
IC MULTIPLEXER AND DEMUX/DECODER, PDSO6, PLASTIC, 0.65 MM PITCH, SSOP-6, Multiplexer/Demultiplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |