Part Details for TC7SA32FU by Toshiba America Electronic Components
Overview of TC7SA32FU by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for TC7SA32FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | OR Gate 1-Element 2-IN CMOS 5-Pin USV / 2-Input OR Gate | 8000 |
|
RFQ |
Part Details for TC7SA32FU
TC7SA32FU CAD Models
TC7SA32FU Part Data Attributes:
|
TC7SA32FU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SA32FU
Toshiba America Electronic Components
IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.006 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 7.4 ns | |
Propagation Delay (tpd) | 7.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for TC7SA32FU
This table gives cross-reference parts and alternative options found for TC7SA32FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SA32FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SVU04P5X | TinyLogic ULP-A Unbuffered Inverter, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | TC7SA32FU vs NC7SVU04P5X |
935268596125 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | TC7SA32FU vs 935268596125 |
MC74HC1G04DTR2 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | Motorola Mobility LLC | TC7SA32FU vs MC74HC1G04DTR2 |
87-0008 | AND Gate, CMOS Series, 1-Func, 2-Input, PDSO5 | Minireel Components | TC7SA32FU vs 87-0008 |
74AUP1G04GW,125 | 74AUP1G04 - Low-power inverter@en-us TSSOP 5-Pin | Nexperia | TC7SA32FU vs 74AUP1G04GW,125 |
HD74LV1GT86AVSE | LV/LV-A/LVX/H SERIES, 2-INPUT XOR GATE, PDSO5, 1.20 X 1.60 MM, 0.50 MM PITCH, PLASTIC, VSON-5 | Renesas Electronics Corporation | TC7SA32FU vs HD74LV1GT86AVSE |
TC7ST32F | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7SA32FU vs TC7ST32F |
74LVC1GU04GW | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | TC7SA32FU vs 74LVC1GU04GW |
NLV17SZU04DFT2G | Unbuffered Single Inverter Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | TC7SA32FU vs NLV17SZU04DFT2G |
NL17SZU04XV5T2 | 17SZ SERIES, 1-INPUT INVERT GATE, PDSO5, LEAD FREE, SOT-553, 5 PIN | onsemi | TC7SA32FU vs NL17SZU04XV5T2 |