Part Details for TC7S32FUTE85L by Toshiba America Electronic Components
Overview of TC7S32FUTE85L by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for TC7S32FUTE85L
TC7S32FUTE85L CAD Models
TC7S32FUTE85L Part Data Attributes
|
TC7S32FUTE85L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7S32FUTE85L
Toshiba America Electronic Components
IC OR GATE, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 0.65 MM PITCH, PLASTIC, SSOP-5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 125 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for TC7S32FUTE85L
This table gives cross-reference parts and alternative options found for TC7S32FUTE85L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7S32FUTE85L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7S32F(T5L,F,T) | IC GATE OR 2INPUT 5-SSOP | Toshiba America Electronic Components | TC7S32FUTE85L vs TC7S32F(T5L,F,T) |
TC7S32FTE85L | IC OR GATE, Gate | Toshiba America Electronic Components | TC7S32FUTE85L vs TC7S32FTE85L |
NLVHC1G32DFT1G | Single 2-Input OR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | TC7S32FUTE85L vs NLVHC1G32DFT1G |
NLV74HC1G32DTT1G | Single 2-Input OR Gate, 3000-REEL, Automotive Qualified | onsemi | TC7S32FUTE85L vs NLV74HC1G32DTT1G |
TC7S32FU,LF(T | OR GATE | Toshiba America Electronic Components | TC7S32FUTE85L vs TC7S32FU,LF(T |
NLVHC1G32DFT2G | Single 2-Input OR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | TC7S32FUTE85L vs NLVHC1G32DFT2G |