-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC7S14FLFCT-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1-INP SMV Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23167 In Stock |
|
$0.0527 / $0.4400 | Buy Now |
DISTI #
TC7S14F,LF
|
Avnet Americas | Schmitt Trigger Inverter 1-Element CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7S14F,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0538 / $0.0643 | Buy Now |
DISTI #
757-TC7S14FLF
|
Mouser Electronics | Inverters SMV L-MOS LOGIC (HS) RoHS: Compliant | 77932 |
|
$0.0520 / $0.4400 | Buy Now |
DISTI #
TC7S14F,LF
|
Avnet Americas | Schmitt Trigger Inverter 1-Element CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7S14F,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0538 / $0.0643 | Buy Now |
|
Chip1Cloud | IC INVERTER SCHMITT 1CH 1-IN SMV | 2870 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SSOP-5-1.6mm Inverters ROHS | 455 |
|
$0.0977 / $0.1673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7S14F,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7S14F,LF
Toshiba America Electronic Components
HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 235 ns | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TC7S14F,LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7S14F,LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7S14FU(TE85L,F) | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SSOP T/R | Toshiba America Electronic Components | TC7S14F,LF vs TC7S14FU(TE85L,F) |
TC7S14F,LF(T | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | TC7S14F,LF vs TC7S14F,LF(T |
TC7S14FTE85L | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SSOP T/R | Toshiba America Electronic Components | TC7S14F,LF vs TC7S14FTE85L |