-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC GATE AND 1CH 2-INP USV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC7S08FU,LFCT-ND
|
DigiKey | IC GATE AND 1CH 2-INP 5SSOP Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48629 In Stock |
|
$0.0502 / $0.4200 | Buy Now |
DISTI #
TC7S08FU,LF
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7S08FU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0612 | Buy Now |
DISTI #
757-TC7S08FULF
|
Mouser Electronics | Logic Gates Single 2-Input AND Gate RoHS: Compliant | 25374 |
|
$0.0500 / $0.4200 | Buy Now |
|
Quest Components | 4400 |
|
$0.1536 / $0.7680 | Buy Now | |
|
Chip1Cloud | IC GATE AND 1CH 2-INP USV | 241000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | AND Gate SSOP-5-1.3mm Gates ROHS | 3975 |
|
$0.0810 / $0.1531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7S08FU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7S08FU,LF
Toshiba America Electronic Components
IC GATE AND 1CH 2-INP USV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SSOP-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 125 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |