Part Details for TC7S04F,LF(T by Toshiba America Electronic Components
Overview of TC7S04F,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7S04F,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8229
|
Newark | Inverter, 1I/P, -40 To 85Deg C Rohs Compliant: Yes |Toshiba TC7S04F, LF(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6375 |
|
$0.1060 / $0.4000 | Buy Now |
DISTI #
69059762
|
Verical | Inverter 1-Element CMOS 5-Pin SMV T/R RoHS: Compliant Min Qty: 284 Package Multiple: 1 Date Code: 2307 | Americas - 2499 |
|
$0.0835 / $0.1104 | Buy Now |
DISTI #
TC7S04F,LF(T
|
EBV Elektronik | Inverter 1-Element CMOS 5-Pin SSOP (Alt: TC7S04F,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1328 / $0.1435 | Buy Now |
Part Details for TC7S04F,LF(T
TC7S04F,LF(T CAD Models
TC7S04F,LF(T Part Data Attributes
|
TC7S04F,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7S04F,LF(T
Toshiba America Electronic Components
HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 125 ns | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for TC7S04F,LF(T
This table gives cross-reference parts and alternative options found for TC7S04F,LF(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7S04F,LF(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELM7S14B-EL | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-25, 5 PIN | ELM Technology Corp | TC7S04F,LF(T vs ELM7S14B-EL |
TC7S04F(TE85R,F) | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7S04F,LF(T vs TC7S04F(TE85R,F) |
ELM7S04B-EL | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-25, 5 PIN | ELM Technology Corp | TC7S04F,LF(T vs ELM7S04B-EL |
NLVHC1G14DFT2G | Single Inverter, Schmitt Trigger Input, 3000-REEL, Automotive Qualified | onsemi | TC7S04F,LF(T vs NLVHC1G14DFT2G |
TC7S04FU(TE85R) | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | TC7S04F,LF(T vs TC7S04FU(TE85R) |
NLV74HC1G14DTT1G | Single Inverter, Schmitt Trigger Input, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | TC7S04F,LF(T vs NLV74HC1G14DTT1G |
TC7SU04F(TE85L,F) | Inverter 1-Element CMOS 5-Pin SSOP T/R | Toshiba America Electronic Components | TC7S04F,LF(T vs TC7SU04F(TE85L,F) |
TC7S04FUTE85L | IC INVERT GATE, Gate | Toshiba America Electronic Components | TC7S04F,LF(T vs TC7S04FUTE85L |
KIC7SU04FU | Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5, USV-5 | KEC | TC7S04F,LF(T vs KIC7SU04FU |
TC7SU04F(T5LGH,F,T | AHC/VHC/H/U/V SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | TC7S04F,LF(T vs TC7SU04F(T5LGH,F,T |