Part Details for TC7S00FU,LF by Toshiba America Electronic Components
Overview of TC7S00FU,LF by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for TC7S00FU,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC7S00FULFCT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP 5SSOP Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12390 In Stock |
|
$0.0625 / $0.4000 | Buy Now |
DISTI #
TC7S00FU,LF
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7S00FU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0725 / $0.0925 | Buy Now |
DISTI #
TC7S00FU,LF
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7S00FU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0765 | Buy Now |
DISTI #
757-TC7S00FULF
|
Mouser Electronics | Logic Gates USV L-MOS LOGIC (HS) RoHS: Compliant | 4167 |
|
$0.0620 / $0.4000 | Buy Now |
Part Details for TC7S00FU,LF
TC7S00FU,LF CAD Models
TC7S00FU,LF Part Data Attributes
|
TC7S00FU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7S00FU,LF
Toshiba America Electronic Components
IC GATE NAND 1CH 2-INP USV
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0026 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 125 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |