Part Details for TC7PZ14FU,LJ(CT by Toshiba America Electronic Components
Overview of TC7PZ14FU,LJ(CT by Toshiba America Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for TC7PZ14FU,LJ(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3118
|
Newark | Schmitt Trigger Inverter, 5.5V/Sot-363-6 Rohs Compliant: Yes |Toshiba TC7PZ14FU, LJ(CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2935 |
|
$0.0560 / $0.2810 | Buy Now |
DISTI #
TC7PZ14FULJ(CTCT-ND
|
DigiKey | IC INVERT SCHMITT 2CH 2-INP US6 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8098 In Stock |
|
$0.0375 / $0.3400 | Buy Now |
DISTI #
TC7PZ14FU,LJ(CT
|
Avnet Americas | X34 PB-F DUAL SCHMITT TRIGGER - Tape and Reel (Alt: TC7PZ14FU,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 855000 |
|
$0.0284 | Buy Now |
DISTI #
757-TC7PZ14FULJCT
|
Mouser Electronics | Inverters L-MOS SHS series US6 Sing. Schmitt Buffer RoHS: Compliant | 463031 |
|
$0.0380 / $0.1700 | Buy Now |
DISTI #
V79:2366_26149857
|
Arrow Electronics | Inverter Schmitt Trigger 2-Element CMOS Automotive AEC-Q100 6-Pin US T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1735 | Americas - 1 |
|
$0.0345 | Buy Now |
DISTI #
30612908
|
Verical | Inverter Schmitt Trigger 2-Element CMOS Automotive AEC-Q100 6-Pin US T/R RoHS: Compliant Min Qty: 263 Package Multiple: 1 | Americas - 16646 |
|
$0.0635 / $0.1190 | Buy Now |
DISTI #
66925998
|
Verical | Inverter Schmitt Trigger 2-Element CMOS Automotive AEC-Q100 6-Pin US T/R RoHS: Compliant Min Qty: 142 Package Multiple: 1 | Americas - 14560 |
|
$0.1463 / $0.2213 | Buy Now |
DISTI #
C1S751201120117
|
Chip1Stop | Dual Schmitt Inverter RoHS: Compliant Container: Cut Tape | 16671 |
|
$0.0508 / $0.1360 | Buy Now |
DISTI #
C1S751201135401
|
Chip1Stop | Dual Schmitt Inverter RoHS: Compliant Container: Cut Tape | 14560 |
|
$0.1170 / $0.2330 | Buy Now |
DISTI #
TC7PZ14FU,LJ(CT
|
EBV Elektronik | X34 PB-F DUAL SCHMITT TRIGGER (Alt: TC7PZ14FU,LJ(CT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC7PZ14FU,LJ(CT
TC7PZ14FU,LJ(CT CAD Models
TC7PZ14FU,LJ(CT Part Data Attributes
|
TC7PZ14FU,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7PZ14FU,LJ(CT
Toshiba America Electronic Components
IC INVERTER SCHMITT 2CH 6SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | US-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 17.5 ns | |
Propagation Delay (tpd) | 17.5 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |