Part Details for TC7MPS3125FK by Toshiba America Electronic Components
Overview of TC7MPS3125FK by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TC7MPS3125FK
TC7MPS3125FK CAD Models
TC7MPS3125FK Part Data Attributes
|
TC7MPS3125FK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7MPS3125FK
Toshiba America Electronic Components
IC P SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16, 3 MM , 0.50 MM PITCH, PLASTIC, VSSOP-16, Bus Driver/Transceiver
|
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1.1V TO 2.7V SUPPLY FOR PORT A; 1.65V TO 3.6V SUPPLY FOR PORT B | |
Family | P | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 61 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |