Part Details for TC7MPH3245FTG by Toshiba America Electronic Components
Overview of TC7MPH3245FTG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for TC7MPH3245FTG
TC7MPH3245FTG CAD Models
TC7MPH3245FTG Part Data Attributes:
|
TC7MPH3245FTG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7MPH3245FTG
Toshiba America Electronic Components
IC P SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, PQCC24, 4 X 4 MM, 0.50 MM PITCH, PLASTIC, VQON-24, Bus Driver/Transceiver
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | 1.1V TO 2.7V SUPPLY FOR PORT A; 1.65V TO 3.6V SUPPLY FOR PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | P | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e2 | |
Length | 3.8 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.003 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Prop. Delay@Nom-Sup | 58 ns | |
Propagation Delay (tpd) | 61 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.8 mm |