Part Details for TC7MPB9326FTG by Toshiba America Electronic Components
Overview of TC7MPB9326FTG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for TC7MPB9326FTG
TC7MPB9326FTG CAD Models
TC7MPB9326FTG Part Data Attributes
|
TC7MPB9326FTG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7MPB9326FTG
Toshiba America Electronic Components
IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, 3 X 3 MM, 0.50 MM PITCH, PLASTIC, VQON-16, Multiplexer or Switch
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 2.3V TO 5.5V SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PQCC-N16 | |
Length | 2.7 mm | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.10SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 19 ns | |
Switch-on Time-Max | 17 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.7 mm |