Part Details for TC7MH123AFK by Toshiba America Electronic Components
Results Overview of TC7MH123AFK by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7MH123AFK Information
TC7MH123AFK by Toshiba America Electronic Components is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for TC7MH123AFK
TC7MH123AFK CAD Models
TC7MH123AFK Part Data Attributes
|
TC7MH123AFK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7MH123AFK
Toshiba America Electronic Components
IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3 MM, 0.50 MM PITCH, PLASTIC, VSSOP-16, Prescaler/Multivibrator
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP16,.16,20 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP16,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 27.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for TC7MH123AFK
This table gives cross-reference parts and alternative options found for TC7MH123AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7MH123AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LV123ANSRE4 | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, SOP-16 | TC7MH123AFK vs SN74LV123ANSRE4 |
SN74LV221ANSR | Texas Instruments | $0.7298 | DUAL MONOSTABLE MULTIVIBRATORS 16-SOP -40 to 85 | TC7MH123AFK vs SN74LV221ANSR |
HD74LV2GT123AUS | Renesas Electronics Corporation | Check for Price | LV/LV-A/LVX/H SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, SSOP-8 | TC7MH123AFK vs HD74LV2GT123AUS |
SN74LV221ADGVRE4 | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TVSOP-16 | TC7MH123AFK vs SN74LV221ADGVRE4 |
HD74LV123AT-ELL | Renesas Electronics Corporation | Check for Price | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | TC7MH123AFK vs HD74LV123AT-ELL |
HD74LV123AT | Hitachi Ltd | Check for Price | Monostable Multivibrator, LV/LV-A/LVX/H Series, 2-Func, CMOS, PDSO16, TTP-16DA | TC7MH123AFK vs HD74LV123AT |
935210250118 | Nexperia | Check for Price | Monostable Multivibrator, LV/LV-A/LVX/H Series, 2-Func, CMOS, PDSO16 | TC7MH123AFK vs 935210250118 |
935210280118 | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP1-16, Prescaler/Multivibrator | TC7MH123AFK vs 935210280118 |
SN74LV221ANSE4 | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SO-16 | TC7MH123AFK vs SN74LV221ANSE4 |
HD74LV2GT123AUSE | Hitachi Ltd | Check for Price | Monostable Multivibrator, LV/LV-A/LVX/H Series, 1-Func, CMOS, PDSO8, SSOP-8 | TC7MH123AFK vs HD74LV2GT123AUSE |