Part Details for TC7MBL3257CFT(EL) by Toshiba America Electronic Components
Overview of TC7MBL3257CFT(EL) by Toshiba America Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for TC7MBL3257CFT(EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC7MBL3257CFT(EL)CT-ND
|
DigiKey | IC MUX/DEMUX 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1430 In Stock |
|
$0.1375 / $0.8100 | Buy Now |
DISTI #
TC7MBL3257CFT(EL)
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Embossed T/R - Tape and Reel (Alt: TC7MBL3257CFT(EL)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1683 | Buy Now |
DISTI #
757-C7MBL3257CFTEL
|
Mouser Electronics | Digital Bus Switch ICs General-purpose bus switch RoHS: Compliant | 778 |
|
$0.1370 / $0.5500 | Buy Now |
DISTI #
34006592
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 175 Package Multiple: 1 | Americas - 6387 |
|
$0.1413 / $0.1788 | Buy Now |
|
Quest Components | BUS EXCHANGER, CBT/FST/QS/5C/B SERIES, 1-FUNC, 4-BIT, TRUE OUTPUT, PDSO16 | 986 |
|
$0.2070 / $0.5175 | Buy Now |
|
Quest Components | BUS EXCHANGER, CBT/FST/QS/5C/B SERIES, 1-FUNC, 4-BIT, TRUE OUTPUT, PDSO16 | 172 |
|
$1.4780 / $2.9560 | Buy Now |
|
Ameya Holding Limited | IC MUX/DEMUX QUAD 1:2 16TSSOP | 51478 |
|
RFQ | |
DISTI #
TC7MBL3257CFT(EL)
|
Avnet Asia | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Embossed T/R (Alt: TC7MBL3257CFT(EL)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751200602429
|
Chip1Stop | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN T/R RoHS: Compliant Container: Cut Tape | 6397 |
|
$0.1130 / $0.2060 | Buy Now |
DISTI #
TC7MBL3257CFT(EL)
|
EBV Elektronik | (Alt: TC7MBL3257CFT(EL)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC7MBL3257CFT(EL)
TC7MBL3257CFT(EL) CAD Models
TC7MBL3257CFT(EL) Part Data Attributes
|
TC7MBL3257CFT(EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7MBL3257CFT(EL)
Toshiba America Electronic Components
IC,BUS EXCHANGER,CMOS,TSSOP,16PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |