Part Details for TC7MBL3257CFK by Toshiba America Electronic Components
Overview of TC7MBL3257CFK by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7MBL3257CFK
TC7MBL3257CFK CAD Models
TC7MBL3257CFK Part Data Attributes
|
TC7MBL3257CFK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7MBL3257CFK
Toshiba America Electronic Components
IC MULTIPLEXER AND DEMUX/DECODER, PDSO16, 3 MM, 0.50 MM PITCH, PLASTIC, VSSOP-16, Multiplexer/Demultiplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TC7MBL3257CFK
This table gives cross-reference parts and alternative options found for TC7MBL3257CFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7MBL3257CFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST16292CW | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 12 Line Input, 24 Line Output, True Output, CMOS | Fairchild Semiconductor Corporation | TC7MBL3257CFK vs FST16292CW |
IDTQS3390QG8 | Multiplexer, 3390 Series, 1-Func, 16 Line Input, 1 Line Output, True Output, CMOS, PDSO28 | Renesas Electronics Corporation | TC7MBL3257CFK vs IDTQS3390QG8 |
SN74CBT16232DL | 5-V, 2:1 (SPDT), 16-channel FET bus switch 56-SSOP -40 to 85 | Texas Instruments | TC7MBL3257CFK vs SN74CBT16232DL |
SN74CBT16232DLG4 | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | TC7MBL3257CFK vs SN74CBT16232DLG4 |
SN74CBT16232DGGR | 5-V, 2:1 (SPDT), 16-channel FET bus switch 56-TSSOP -40 to 85 | Texas Instruments | TC7MBL3257CFK vs SN74CBT16232DGGR |
FST3253CW | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS | Fairchild Semiconductor Corporation | TC7MBL3257CFK vs FST3253CW |
SN74CBTR16233DGVR | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56 | Texas Instruments | TC7MBL3257CFK vs SN74CBTR16233DGVR |
SN74CBT16390DGV | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, TVSOP-56 | Texas Instruments | TC7MBL3257CFK vs SN74CBT16390DGV |
HD74CBT3257TELL | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 4-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16, TSSOP-16 | Hitachi Ltd | TC7MBL3257CFK vs HD74CBT3257TELL |
SN74CBTR16233DL | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | TC7MBL3257CFK vs SN74CBTR16233DL |