There are no models available for this part yet.
Overview of TC7MBL3257AFT by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for TC7MBL3257AFT by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 760 |
|
$0.5420 / $1.3550 | Buy Now |
CAD Models for TC7MBL3257AFT by Toshiba America Electronic Components
Part Data Attributes for TC7MBL3257AFT by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
CBT/FST/QS/5C/B
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
4 mm
|
Logic IC Type
|
MULTIPLEXER AND DEMUX/DECODER
|
Number of Functions
|
4
|
Number of Inputs
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd)
|
0.52 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for TC7MBL3257AFT
This table gives cross-reference parts and alternative options found for TC7MBL3257AFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7MBL3257AFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C16234CA | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 16 Line Input, 32 Line Output, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | TC7MBL3257AFT vs PI5C16234CA |
SN74CBT3390DLR | CBT/FST/QS/5C/B SERIES, OCTAL MULTIPLEXER AND DEMUX/DECODER, PDSO28, PLASTIC, SSOP-28 | Texas Instruments | TC7MBL3257AFT vs SN74CBT3390DLR |
SN74CBT162292DLG4 | CBT/FST/QS/5C/B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | TC7MBL3257AFT vs SN74CBT162292DLG4 |
PI5C3390S | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 16 Line Input, 8 Line Output, True Output, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Pericom Semiconductor Corporation | TC7MBL3257AFT vs PI5C3390S |
IDTQS34XS257Q3G | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 4-Func, 8 Line Input, 4 Line Output, True Output, CMOS, PDSO80, 0.150 INCH, MILLIPAK, GREEN, DIP-80 | Integrated Device Technology Inc | TC7MBL3257AFT vs IDTQS34XS257Q3G |
PI5C32390QE | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 16 Line Input, 8 Line Output, True Output, CMOS, PDSO28, 0.150 INCH, GREEN, PLASTIC, QSOP-28 | Pericom Semiconductor Corporation | TC7MBL3257AFT vs PI5C32390QE |
SN74CBTR3253D | CBT/FST/QS/5C/B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | TC7MBL3257AFT vs SN74CBTR3253D |
74CBT16292DGVRE4 | CBT/FST/QS/5C/B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, TVSOP-56 | Texas Instruments | TC7MBL3257AFT vs 74CBT16292DGVRE4 |
SN74CBT16232DLRG4 | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | TC7MBL3257AFT vs SN74CBT16232DLRG4 |
FST3257CW | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS | Fairchild Semiconductor Corporation | TC7MBL3257AFT vs FST3257CW |