-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC CBT/FST/QS/5C/B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, 3 MM, 0.50 MM PITCH, PLASTIC, VSSOP-16, Multiplexer/Demultiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CBT/FST/QS/5C/B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, 16 Pin Plastic SOP | 1538 |
|
$0.2875 / $0.6900 | Buy Now |
|
Chip1Cloud | TOSHIBA CMOS DIGITAL INTEGRATED CIRCUIT SILICON MONOLITHIC | 119000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7MB3253FK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7MB3253FK
Toshiba America Electronic Components
IC CBT/FST/QS/5C/B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, 3 MM, 0.50 MM PITCH, PLASTIC, VSSOP-16, Multiplexer/Demultiplexer
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP16,.16,20 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Outputs | 4 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP16,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |