Datasheets
TC7MB3244FT by: Toshiba America Electronic Components

IC DRIVER, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver

Part Details for TC7MB3244FT by Toshiba America Electronic Components

Overview of TC7MB3244FT by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Entertainment and Gaming Communication and Networking

Part Details for TC7MB3244FT

TC7MB3244FT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC7MB3244FT Part Data Attributes

TC7MB3244FT Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TC7MB3244FT Toshiba America Electronic Components IC DRIVER, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver
Part Life Cycle Code Lifetime Buy
Ihs Manufacturer TOSHIBA CORP
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G20
Length 6.5 mm
Logic IC Type BUS DRIVER
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 0.25 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7MB3244FT by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7MB3244FT by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC7MB3244FT would you like to use for your alert(s)?
  • Please alert me when TC7MB3244FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC7MB3244FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7MB3244FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC7MB3244FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7MB3244FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7MB3244FT by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: