Logic
TC7MA2244FK
Toshiba America Electronic Components
Description: IC ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 3 MM, 0.50 MM PITCH, PLASTIC, VSSOP-20, Bus Driver/Transceiver

Overview of TC7MA2244FK by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Entertainment and Gaming Communication and Networking

CAD Models for TC7MA2244FK by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC7MA2244FK by Toshiba America Electronic Components

TC7MA2244FK
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SSOP
Package Description
VSSOP, TSSOP20,.16,20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
5 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.004 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP20,.16,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
9.8 ns
Propagation Delay (tpd)
9.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. TC7MA2244FK
    Toshiba America Electronic Components
    IC ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 3 MM, 0.50 MM PITCH, PLASTIC, VSSOP-20, Bus Driver/Transceiver
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7MA2244FK by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7MA2244FK by Toshiba America Electronic Components

  • Please alert me when TC7MA2244FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC7MA2244FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7MA2244FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC7MA2244FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7MA2244FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7MA2244FK by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: