Part Details for TC78S121FNG,EL by Toshiba America Electronic Components
Overview of TC78S121FNG,EL by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC78S121FNG,EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC78S121FNGELCT-ND
|
DigiKey | IC MOTOR DRIVER BIPOLAR 48HTSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6875 / $4.8100 | Buy Now |
DISTI #
TC78S121FNG,EL
|
Avnet Americas | Multi-configurable Brushed or Stepper Motor Control Driver (1) 1-Ch 40V/2A each Brushed (2) 2-Ch 40V/4A each Brushed, (3) 2-Ch Stepper 40V/1.5A, (4) 1-Ch Stepper 40V/3A, (5) 2-Ch Brushed + 1-Ch Steppe - Tape and Reel (Alt: TC78S121FNG,EL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.8225 / $2.0655 | Buy Now |
DISTI #
757-TC78S121FNGEL
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC 40V 3.5A RoHS: Compliant | 0 |
|
$1.6800 | Order Now |
DISTI #
V36:1790_17076316
|
Arrow Electronics | H-Bridge Motor Driver 24V 48-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Date Code: 2333 | Americas - 6000 |
|
$1.6760 | Buy Now |
DISTI #
78953271
|
Verical | H-Bridge Motor Driver 24V 48-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2333 | Americas - 6000 |
|
$1.6760 | Buy Now |
Part Details for TC78S121FNG,EL
TC78S121FNG,EL CAD Models
TC78S121FNG,EL Part Data Attributes
|
TC78S121FNG,EL
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TC78S121FNG,EL
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |