Part Details for TC7805A-5.0VBB by Microchip Technology Inc
Overview of TC7805A-5.0VBB by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7805A-5.0VBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TC7805A-5.0VBB-ND
|
DigiKey | LDO REGULATOR POS 5V 2.2A Min Qty: 951 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
951 In Stock |
|
$0.3400 | Buy Now |
DISTI #
TC7805A-5.0VBB
|
Avnet Americas | - Bulk (Alt: TC7805A-5.0VBB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 951 Partner Stock |
|
RFQ | |
|
Rochester Electronics | LDO Regulator Pos 5V 2.2A pbFree: No Status: Active Min Qty: 1 | 951 |
|
$0.2901 / $0.3413 | Buy Now |