Part Details for TC7660SCOA713 by Microchip Technology Inc
Overview of TC7660SCOA713 by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for TC7660SCOA713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6603
|
Newark | High Voltage Dc-Dc Converter, Rohs Compliant: Yes |Microchip TC7660SCOA713 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9380 | Buy Now |
DISTI #
TC7660SCOA713CT-ND
|
DigiKey | IC REG CHRG PUMP INV 20MA 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11400 In Stock |
|
$0.9100 / $1.2200 | Buy Now |
DISTI #
TC7660SCOA713
|
Avnet Americas | Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin SOIC N T/R - Tape and Reel (Alt: TC7660SCOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9100 / $1.2200 | Buy Now |
DISTI #
579-TC7660SCOA713
|
Mouser Electronics | Switching Voltage Regulators High Voltage RoHS: Compliant | 4387 |
|
$0.7960 / $0.9900 | Buy Now |
DISTI #
V72:2272_06515517
|
Arrow Electronics | Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2309 Container: Cut Strips | Americas - 2725 |
|
$0.6492 / $0.7417 | Buy Now |
DISTI #
TC7660SCOA713
|
Microchip Technology Inc | High Voltage DC-DC Converter, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2600 Alternates Available |
|
$0.7100 / $1.2200 | Buy Now |
DISTI #
70452818
|
RS | High Voltage DC-DC Converter8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC7660SCOA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ |
|
Future Electronics | TC7660 Series 1.5 to 12 Vin Surge Charge Pump DC-DC Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.8100 | Buy Now |
|
Onlinecomponents.com | Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin SOIC N T/R RoHS: Compliant |
6600 In Stock |
|
$0.7530 / $0.7790 | Buy Now |
DISTI #
70389641
|
Verical | Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2305 | Americas - 6500 |
|
$1.0321 / $1.0819 | Buy Now |
Part Details for TC7660SCOA713
TC7660SCOA713 CAD Models
TC7660SCOA713 Part Data Attributes:
|
TC7660SCOA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7660SCOA713
Microchip Technology Inc
SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Output Voltage-Max | -12 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 45 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for TC7660SCOA713
This table gives cross-reference parts and alternative options found for TC7660SCOA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7660SCOA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7660SEOA | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | TC7660SCOA713 vs TC7660SEOA |
TC7660SEOA713 | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7660SCOA713 vs TC7660SEOA713 |
TC7660SCOA | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | TC7660SCOA713 vs TC7660SCOA |
TC7660SVOA723 | SWITCHED CAPACITOR CONVERTER | Microchip Technology Inc | TC7660SCOA713 vs TC7660SVOA723 |
TC7660SEOAG | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | TC7660SCOA713 vs TC7660SEOAG |
TC7660SVOA | IC,DC/DC CONVERTER,CMOS,SOP,8PIN | Microchip Technology Inc | TC7660SCOA713 vs TC7660SVOA |