-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7660COA by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3539
|
Newark | Charge Pump Dc/Dc Converter, 8-Soic, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Current Max... more RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8320 | Buy Now |
DISTI #
TC7660COA-ND
|
DigiKey | IC REG CHARG PUMP INV 20MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
602 In Stock |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
TC7660COA
|
Avnet Americas | Charge Pump INV -10V to -1.5V 20mA 8-Pin SOIC N Tube - Rail/Tube (Alt: TC7660COA) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4797 / $0.5125 | Buy Now |
DISTI #
579-TC7660COA
|
Mouser Electronics | Switching Voltage Regulators DC-DC Converter RoHS: Compliant | 2523 |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
TC7660COA
|
Microchip Technology Inc | DC-DC Converter, SOIC, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
95 Alternates Available |
|
$0.6100 / $1.0600 | Buy Now |
DISTI #
70047055
|
RS | Converter, Voltage, Charge Pump, IO=20mA, IS=80uA, Op Temp Range = -45 to +85 degC | Microchip Techn... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 50 |
|
$0.3400 | Buy Now |
|
Future Electronics | TC7660 Series 1.5 V to 10 V Charge Pump DC-to-DC Voltage Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tube |
1048 Tube |
|
$0.4950 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Charge Pump INV -1.5V to -10V 20mA Automotive 8-Pin SOIC N Tube RoHS: Compliant |
1500 In Stock 1300 Factory Stock |
|
$0.4733 / $0.5350 | Buy Now |
DISTI #
TC7660COA
|
TME | PMIC, DC/DC converter, Uin: 1.5÷10VDC, Uout: -1.5÷-10VDC, 20mA, SO8 Min Qty: 3 | 439 |
|
$0.5600 / $0.8900 | Buy Now |
|
Ameya Holding Limited | TC7660 Series 1.5 V to 10 V Charge Pump DC-to-DC Voltage Converter - SOIC-8 | 323 |
|
Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7660COA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7660COA
Microchip Technology Inc
SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 10 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.18 mA | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 10 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC7660COA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7660COA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7660EOA | Microchip Technology Inc | $0.1346 | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | TC7660COA vs TC7660EOA |