-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 5 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T6914
|
Newark | Operational Amplifier, Dual, 2 Mhz, 2, 2.5 V/ S, 4.5V To 16V, Dip, 8 Rohs Compliant: Yes |Microchip TC7650CPA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$4.1400 / $5.4600 | Buy Now |
DISTI #
69K7659
|
Newark | Op Amp, 2Mhz, 2.5V/ Us, Dip-8, Gain Bandwidth Product:2Mhz, Supply Voltage Range:4.5V To 16V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Chopper Stabilized, Operating Temperature Min:0°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Microchip TC7650CPA Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 | Buy Now |
DISTI #
TC7650CPA-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
115 In Stock |
|
$3.9800 / $5.2500 | Buy Now |
DISTI #
TC7650CPA
|
Avnet Americas | SP Amp Chopper Stabilization Single ±8V 8-Pin PDIP Tube - Rail/Tube (Alt: TC7650CPA) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.9800 / $5.2500 | Buy Now |
DISTI #
579-TC7650CPA
|
Mouser Electronics | Operational Amplifiers - Op Amps Low VOS CMOS RoHS: Compliant | 221 |
|
$3.9800 / $5.2500 | Buy Now |
DISTI #
TC7650CPA
|
Microchip Technology Inc | Low VOS CMOS Op Amp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes | 21660 |
|
$3.0500 / $5.2500 | Buy Now |
DISTI #
70389295
|
RS | Microchip TC7650CPA Op Amp, 2MHz Rail-Rail, 4.5 - 16 V, 8-Pin PDIP | Microchip Technology Inc. TC7650CPA RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2900 / $5.0500 | RFQ |
|
Future Electronics | TCP7650 Series 16 V 2 MHz Chopper Stabilized Operational Amplifier - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$3.9100 / $4.2200 | Buy Now |
|
Onlinecomponents.com | Op Amp Single Chopper Amplifier ±8V 8-Pin PDIP Tube RoHS: Compliant | 9000 Factory Stock |
|
$2.3600 / $2.7500 | Buy Now |
DISTI #
77907821
|
Verical | Op Amp Single Chopper Amplifier ±8V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 56 |
|
$7.0317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7650CPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7650CPA
Microchip Technology Inc
OP-AMP, 5 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC7650CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7650CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7650SCPA-1Z | 2MHz, Super Chopper-Stabilized Operational Amplifier, PDIP, /Tube | Renesas Electronics Corporation | TC7650CPA vs ICL7650SCPA-1Z |
ICL7650SCPDZ | 2MHz, Super Chopper-Stabilized Operational Amplifier, PDIP, /Tube | Renesas Electronics Corporation | TC7650CPA vs ICL7650SCPDZ |
ICL7650SCPA-1 | OP-AMP, 8uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP8, PLASTIC, MS-001BA, DIP-8 | Intersil Corporation | TC7650CPA vs ICL7650SCPA-1 |
TC7650CPD | OP-AMP, 5 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Microchip Technology Inc | TC7650CPA vs TC7650CPD |