Part Details for TC75W58FU,LF by Toshiba America Electronic Components
Overview of TC75W58FU,LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC75W58FU,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC75W58FULFCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SSOP Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4320 In Stock |
|
$0.1895 / $0.5700 | Buy Now |
DISTI #
TC75W58FU,LF
|
Avnet Americas | Comparator Dual ±3.5V/7V 8-Pin SSOP - Tape and Reel (Alt: TC75W58FU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1658 / $0.1777 | Buy Now |
DISTI #
757-TC75W58FULF
|
Mouser Electronics | Analog Comparators CMOS Comparator RoHS: Compliant | 4804 |
|
$0.1890 / $0.5700 | Buy Now |
Part Details for TC75W58FU,LF
TC75W58FU,LF CAD Models
TC75W58FU,LF Part Data Attributes
|
TC75W58FU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC75W58FU,LF
Toshiba America Electronic Components
IC COMP GP CMOS DUAL SM8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Toshiba | |
Amplifier Type | COMPARATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |