-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OPAMP CMOS 3.5MHZ UFV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC75S63TULFCT-ND
|
DigiKey | IC CMOS 1 CIRCUIT UFV Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4659 In Stock |
|
$0.1000 / $0.3300 | Buy Now |
DISTI #
TC75S63TU,LF
|
Avnet Americas | OP Amp Single Low Noise Amplifier ±2.75V 5.5V 5-Pin UFV - Tape and Reel (Alt: TC75S63TU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1160 / $0.1480 | Buy Now |
DISTI #
757-TC75S63TULF
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Noise Op-amp RoHS: Compliant | 3503 |
|
$0.1000 / $0.3300 | Buy Now |
|
Chip1Cloud | IC OPAMP CMOS 3.5MHZ UFV / Op Amp Single Low Noise Amplifier ��2.75V/5.5V 5-Pin UFV T/R | 10700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC75S63TU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC75S63TU,LF
Toshiba America Electronic Components
IC OPAMP CMOS 3.5MHZ UFV
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |