-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,VOLT COMPARATOR,SINGLE,CMOS,TSSOP,5PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC75S57FU(TE85L,F) by Toshiba America Electronic Components is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3141
|
Newark | Comparator, 140Ns, -40 To 85Deg C, Ssop5 Rohs Compliant: Yes |Toshiba TC75S57FU(TE85L, F) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3400 |
|
$0.1270 / $0.4760 | Buy Now |
DISTI #
TC75S57FU(TE85LF)CT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 5SSOP Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7995 In Stock |
|
$0.1163 / $0.7400 | Buy Now |
DISTI #
TC75S57FU(TE85L,F)
|
Avnet Americas | Comparator Single ?3.5V/7V 5-Pin - Tape and Reel (Alt: TC75S57FU(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-TC75S57FUTE85LF
|
Mouser Electronics | Analog Comparators CMOS type Op Amp USV 1.8V to 7V RoHS: Compliant | 133055 |
|
$0.1110 / $0.6900 | Buy Now |
DISTI #
83692353
|
Verical | Comparator Single ±3.5V/7V 5-Pin USV T/R RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 2403 | Americas - 2341 |
|
$0.6070 | Buy Now |
DISTI #
TC75S57FU(TE85L,F)
|
Avnet Asia | Comparator Single ?3.5V/7V 5-Pin (Alt: TC75S57FU(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TC75S57FU(TE85L,F)
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2341 |
|
$0.2110 / $0.6070 | Buy Now |
DISTI #
TC75S57FU(TE85L,F)
|
EBV Elektronik | Comparator Single 35V7V 5Pin (Alt: TC75S57FU(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC75S57FU(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC75S57FU(TE85L,F)
Toshiba America Electronic Components
IC,VOLT COMPARATOR,SINGLE,CMOS,TSSOP,5PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Toshiba | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 11 ns | |
Supply Current-Max | 0.22 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |