Part Details for TC75S56FU(TE85L,F) by Toshiba America Electronic Components
Results Overview of TC75S56FU(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC75S56FU(TE85L,F) Information
TC75S56FU(TE85L,F) by Toshiba America Electronic Components is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TC75S56FU(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3140
|
Newark | Comparator, 680Ns, -40 To 85Deg C, Ssop5 Rohs Compliant: Yes |Toshiba TC75S56FU(TE85L, F) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.1650 / $0.6240 | Buy Now |
DISTI #
TC75S56FUTE85LF
|
Avnet Americas | Comparator Single 7V ?3.5V 5-Pin SSOP Embossed T/R - Tape and Reel (Alt: TC75S56FUTE85LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TC75S56FU(TE85L,F)
|
Chip One Stop | Semiconductors Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2940 |
|
$0.1580 / $0.5760 | Buy Now |
DISTI #
TC75S56FU(TE85L,F)
|
EBV Elektronik | Comparator Single 7V 35V 5Pin SSOP Embossed TR (Alt: TC75S56FU(TE85L,F)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |