Part Details for TC75S56F by Toshiba America Electronic Components
Overview of TC75S56F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC75S56F
TC75S56F CAD Models
TC75S56F Part Data Attributes
|
TC75S56F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC75S56F
Toshiba America Electronic Components
IC COMPARATOR, 7000 uV OFFSET-MAX, 30 ns RESPONSE TIME, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 30 ns | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.022 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for TC75S56F
This table gives cross-reference parts and alternative options found for TC75S56F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC75S56F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCS2302SN1T1 | IC COMPARATOR, 7000 uV OFFSET-MAX, 1750 ns RESPONSE TIME, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5, Comparator | onsemi | TC75S56F vs NCS2302SN1T1 |
NCS2302SN2T1 | COMPARATOR, 7000uV OFFSET-MAX, 1750ns RESPONSE TIME, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | TC75S56F vs NCS2302SN2T1 |
BA8391G-TR | Comparator, 1 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5, SSOP-5 | ROHM Semiconductor | TC75S56F vs BA8391G-TR |
TS3021ILT | Rail-to-rail 1.8 V high-speed comparator | STMicroelectronics | TC75S56F vs TS3021ILT |