Part Details for TC75S55FU(TE85L,F) by Toshiba America Electronic Components
Overview of TC75S55FU(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TC75S55FU(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TC75S55FU(TE85L,F)CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 5SSOP Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2880 In Stock |
|
$0.1100 / $0.7200 | Buy Now |
DISTI #
TC75S55FU(TE85L,F)
|
Avnet Americas | OP Amp Single GP ?3.5V 7V 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: TC75S55FU(TE85L,F)) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1188 / $0.1346 | Buy Now |
DISTI #
757-TC75S55FUTE85LF
|
Mouser Electronics | Operational Amplifiers - Op Amps CMOS type Op Amp USV 1.8V to 7V RoHS: Compliant | 9241 |
|
$0.1090 / $0.5000 | Buy Now |
DISTI #
V79:2366_26968276
|
Arrow Electronics | Op Amp Single GP ±3.5V/7V 5-Pin USV T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2102 | Americas - 1598 |
|
$0.0920 | Buy Now |
DISTI #
45122521
|
Verical | Op Amp Single GP ±3.5V/7V 5-Pin USV T/R RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 2021 | Americas - 2870 |
|
$0.2250 | Buy Now |
DISTI #
64956038
|
Verical | Op Amp Single GP ±3.5V/7V 5-Pin USV T/R RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 1901 | Americas - 2690 |
|
$0.2936 / $0.3380 | Buy Now |
DISTI #
63064353
|
Verical | Op Amp Single GP ±3.5V/7V 5-Pin USV T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 2102 | Americas - 1598 |
|
$0.0920 | Buy Now |
|
Quest Components | 2152 |
|
$0.3623 / $1.0350 | Buy Now | |
DISTI #
C1S751200431070
|
Chip1Stop | OP Amp Single GP ±3.5V/7V 5-Pin SSOP T/R RoHS: Compliant Container: Cut Tape | 2870 |
|
$0.2100 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure5-SSOP | 2725 |
|
$0.2772 / $0.3150 | Buy Now |
Part Details for TC75S55FU(TE85L,F)
TC75S55FU(TE85L,F) CAD Models
TC75S55FU(TE85L,F) Part Data Attributes
|
TC75S55FU(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC75S55FU(TE85L,F)
Toshiba America Electronic Components
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Toshiba | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |